RS PRO 1.6A M Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 182-4130
- Brand:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Pack of 5)
£2.67
(exc. VAT)
£3.20
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
5 + | £2.67 | £13.35 |
*price indicative
- RS Stock No.:
- 182-4130
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Ceramic Cartridge Fuse
The RS PRO time lag ceramic cartridge fuse has a voltage rating of 500VAC and current rating of 1.6A. The fuse has a size of 5x20mm and speed marking M. The body is a non-transparent ceramic tube which does not allow breaking or deformation.
Features and Benefits
• Diameter of ceramic: 4.5mm ± 0.2mm
• Nickel plated caps
• Operating temperature ranges between -55°C and 125°C
• Two nickel-plated brass end caps for good conductivity
• Nickel plated caps
• Operating temperature ranges between -55°C and 125°C
• Two nickel-plated brass end caps for good conductivity
Applications
• Telecommunication industry
Specifications
Attribute | Value |
---|---|
Current Rating | 1.6A |
Fuse Size | 5 x 20mm |
Fuse Speed | M |
Voltage Rating | 500V ac |
Body Material | Ceramic |
Related links
- RS PRO 1.6A FF Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 1.6A F Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 1.6A M Ceramic Cartridge Fuse, 5 x 25mm
- RS PRO 630mA M Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 5A M Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 12A M Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 2.5A M Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 25A M Ceramic Cartridge Fuse, 5 x 20mm