RS PRO 1.6A M Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 182-3885
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-3885
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Current Rating | 1.6A | |
Fuse Size | 5 x 20mm | |
Fuse Speed | M | |
Voltage Rating | 500V ac | |
Body Material | Ceramic | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Current Rating 1.6A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed M | ||
Voltage Rating 500V ac | ||
Body Material Ceramic | ||
- COO (Country of Origin):
- TW
RS PRO Ceramic Cartridge Fuse
The RS PRO time lag ceramic cartridge fuse has a voltage rating of 500VAC and current rating of 1.6A. The fuse has a size of 5x20mm and speed marking M. The body is a non-transparent ceramic tube which does not allow breaking or deformation.
Features and Benefits
• Diameter of ceramic: 4.5mm ± 0.2mm
• Nickel plated caps
• Operating temperature ranges between -55°C and 125°C
• Two nickel-plated brass end caps for good conductivity
• Nickel plated caps
• Operating temperature ranges between -55°C and 125°C
• Two nickel-plated brass end caps for good conductivity
Applications
• Telecommunication industry