Wickmann Non-Resettable Wire Ended Fuse 1A, 250V ac
- RS Stock No.:
- 174-0252
- Mfr. Part No.:
- 0875001.MXEP
- Brand:
- Wickmann
Subtotal (1 box of 1000 units)*
£1,190.71
(exc. VAT)
£1,428.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £1,190.71 | £1.191 |
*price indicative
- RS Stock No.:
- 174-0252
- Mfr. Part No.:
- 0875001.MXEP
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Current Rating | 1A | |
| Voltage Rating | 250V ac | |
| Fuse Speed | T | |
| Body Material | Ceramic | |
| Body Diameter | 3.6mm | |
| Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac | |
| Minimum Operating Temperature | -55°C | |
| Series | 875 | |
| Maximum Operating Temperature | +125°C | |
| Resistance | 90mΩ | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Current Rating 1A | ||
Voltage Rating 250V ac | ||
Fuse Speed T | ||
Body Material Ceramic | ||
Body Diameter 3.6mm | ||
Breaking Capacity at Maximum Voltage Rating 50 A @ 250 V ac | ||
Minimum Operating Temperature -55°C | ||
Series 875 | ||
Maximum Operating Temperature +125°C | ||
Resistance 90mΩ | ||
- COO (Country of Origin):
- CN
875 Series are real 3.6 x 10mm fuses. The more compact footprint was made possible by doing away with conventional over-capping (single pigtail). This series also offer higher I2T values than similar over-capped offerings in the market. 875 series is a Slo-Blo® type fuse. They are suitable for end applications that are more susceptible to higher frequencies of surges/transients.
Features:
Real 3.6 X 10 mm compact footprint
Higher I2T value for majority of ampere ratings
Applications:
Power supplies
Adaptors
Real 3.6 X 10 mm compact footprint
Higher I2T value for majority of ampere ratings
Applications:
Power supplies
Adaptors
Related links
- Wickmann Non-Resettable Wire Ended Fuse 1A, 250V ac
- Schurter Non-Resettable Wire Ended Fuse 1A, 250V ac
- Wickmann Non Resettable Fuse 1A, 250V ac
- Littelfuse Non-Resettable Wire Ended Fuse 1A, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 1A, 125V ac
- Wickmann SMD Non Resettable Fuse 1A, 250V
- Schurter Non-Resettable Wire Ended Fuse 125mA, 250V ac
- Schurter Non-Resettable Wire Ended Fuse 3.15A, 250V ac
