Wickmann 10A F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 174-0233
- Mfr. Part No.:
- 0505010.MXP
- Brand:
- Wickmann
Discontinued
- RS Stock No.:
- 174-0233
- Mfr. Part No.:
- 0505010.MXP
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Current Rating | 10A | |
| Fuse Size | 6.3 x 32mm | |
| Fuse Speed | F | |
| Voltage Rating | 450V ac | |
| Body Material | Ceramic | |
| UL Class | UL 248-14 | |
| Series | 505 | |
| Fuse Standard | E10480, 1620079 | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Current Rating 10A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed F | ||
Voltage Rating 450V ac | ||
Body Material Ceramic | ||
UL Class UL 248-14 | ||
Series 505 | ||
Fuse Standard E10480, 1620079 | ||
- COO (Country of Origin):
- CN
A 500VAC/VDC rated ceramic fuse with remarkable interrupting rating in a compact 6.3 x 32mm package, which is well suited for circuit protection in high energy Applications.
