Schurter 2A Slow-Blow Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 173-9735
- Mfr. Part No.:
- 7040.3120
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-9735
- Mfr. Part No.:
- 7040.3120
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 2A | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | TT | |
| Voltage Rating | 125V ac | |
| Body Material | Glass | |
| UL Class | UL 248-14 | |
| Series | D1TD | |
| Fuse Standard | NF C 93-435 - Model HA20 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 2A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed TT | ||
Voltage Rating 125V ac | ||
Body Material Glass | ||
UL Class UL 248-14 | ||
Series D1TD | ||
Fuse Standard NF C 93-435 - Model HA20 | ||
- COO (Country of Origin):
- FR
D1 TD Fuses
Super time-delayed 5 x 20 mm fuses.
Low breaking capacity.
Glass tube, protected terminals.
Low breaking capacity.
Glass tube, protected terminals.
Standards
NF C 93435 -HA20 -CCQ; GAM T1 / French Navy, LNZ - UL listed: E42088
Schurter Cartridge Fuse
The Schurter D1 TD cartridge fuse has a glass cylindrical body with 125VAC 2A rating. It has nickel-plated copper alloy endcaps on both sides and protected terminals.
Features and Benefits
• Compact body 5mm x 20mm
• Fuse holder/clip mount type
• Low breaking capacity is 40A
• Melting I²t at 43A2s
• Operating temperature ranges between -40°C and 70°C
• Super time-delayed TT slow blow fuse
• Fuse holder/clip mount type
• Low breaking capacity is 40A
• Melting I²t at 43A2s
• Operating temperature ranges between -40°C and 70°C
• Super time-delayed TT slow blow fuse
Applications
• Frequency convertors
• Industrial electronics
• Power electronics
• Power supplies
• Industrial electronics
• Power electronics
• Power supplies
Certifications
• CCQ certified
• CULus listed
• GAM T1
• IEC 60068-1
• IEC 60068-2-11
• IEC 60068-2-27
• IEC 60068-2-6
• NF C 93-435
• NNO
• UL 248-14 listed
• UL File Number: E42088
• CULus listed
• GAM T1
• IEC 60068-1
• IEC 60068-2-11
• IEC 60068-2-27
• IEC 60068-2-6
• NF C 93-435
• NNO
• UL 248-14 listed
• UL File Number: E42088
