Schurter 63mA T Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 167-8676
- Mfr. Part No.:
- 0034.5204
- Brand:
- Schurter
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-8676
- Mfr. Part No.:
- 0034.5204
- Brand:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Current Rating | 63mA | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
UL Class | UL 248-14 | |
Series | FST 6.3x32 (UL) | |
Select all | ||
---|---|---|
Brand Schurter | ||
Current Rating 63mA | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
UL Class UL 248-14 | ||
Series FST 6.3x32 (UL) | ||