Siemens 10A Cartridge Fuse, 14 X 51mm

Subtotal (1 pack of 10 units)*

£40.24

(exc. VAT)

£48.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Pack(s)
Per Pack
Per unit*
1 +£40.24£4.024

*price indicative

RS Stock No.:
665-119
Mfr. Part No.:
3NW8103-1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

10A

Fuse Size

14 X 51mm

Voltage Rating

250V

COO (Country of Origin):
CZ
The Siemens Cylindrical Fuse measuring 14x51 mm, is rated at 10 A with an aM characteristic, designed for motor protection. It supports an operating voltage of up to 690 V AC, providing reliable and efficient circuit protection in high-voltage applications.

EAC and UKCA approved
CE approved

Related links