Siemens 2A Cartridge Fuse, 8 X 32mm
- RS Stock No.:
- 665-115
- Mfr. Part No.:
- 3NW6302-1
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
£30.59
(exc. VAT)
£36.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £30.59 | £3.059 |
*price indicative
- RS Stock No.:
- 665-115
- Mfr. Part No.:
- 3NW6302-1
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 2A | |
| Fuse Size | 8 X 32mm | |
| Voltage Rating | 400V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 2A | ||
Fuse Size 8 X 32mm | ||
Voltage Rating 400V | ||
- COO (Country of Origin):
- FR
The Siemens Cylindrical Fuse sized at 8x32 mm, is rated at 2 A with a gG characteristic, suitable for general-purpose protection of electrical circuits and equipment. It supports an operating voltage of up to 400 V AC, ensuring reliable and efficient circuit protection in compact installations.
EAC and UKCA approved
CE approved
CE approved
Related links
- Legrand 2A Ceramic Cartridge Fuse, 8 x 32mm
- Siemens 20A Cartridge Fuse, 8 x 32mm
- Siemens 4A Cartridge Fuse, 8 x 32mm
- Siemens 6A Cartridge Fuse, 8 x 32mm
- Mersen 2A Ceramic Cartridge Fuse, 8 x 32mm
- Altech 2A T Ceramic Cartridge Fuse, 8 x 32mm
- Legrand 2A M Ceramic Cartridge Fuse, 8 x 32mm
- Siemens 2A Cartridge Fuse
