Siemens 3A Cartridge Fuse, 10 X 38mm

Subtotal (1 pack of 10 units)*

£126.90

(exc. VAT)

£152.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£126.90£12.69

*price indicative

RS Stock No.:
665-112
Mfr. Part No.:
3NW3030-0HG
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

3A

Fuse Size

10 X 38mm

Voltage Rating

600V

COO (Country of Origin):
MX
The Siemens Cylindrical Fuse Class CC, is rated at 3 A with a time-lag and current-limiting characteristic, designed for motor-circuit protection. It operates at up to 600 V AC and must be installed in accordance with national installation rules to ensure safe and effective performance.

EAC and UKCA approved
CE and UL approved