Siemens 40A Cartridge Fuse, 22 X 58mm
- RS Stock No.:
- 665-097
- Mfr. Part No.:
- 3NC2240-5
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
£105.83
(exc. VAT)
£127.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £105.83 | £21.166 |
*price indicative
- RS Stock No.:
- 665-097
- Mfr. Part No.:
- 3NC2240-5
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Current Rating | 40A | |
Fuse Size | 22 X 58mm | |
Voltage Rating | 500V | |
Select all | ||
---|---|---|
Brand Siemens | ||
Current Rating 40A | ||
Fuse Size 22 X 58mm | ||
Voltage Rating 500V | ||
- COO (Country of Origin):
- IN
The Siemens SITOR Cylindrical Fuse is designed for DC applications according to UL standards and features a striker indicator for easy fault detection. It has an aR operating class and supports AC voltage operation with a DC supply voltage rating of 500 V. Rated at 40 A, it dissipates 9 W of power per pole when hot. The fuse link includes a striker component, can be mounted in any position (preferably vertical), and weighs 64 grams.
EAC and UKCA approved
CE approved
CE approved
Related links
- Siemens Breaking Capacity 18 kA Panel Mount
- Siemens Breaking Capacity 18 kA Panel Mount
- Siemens Breaking Capacity 18 kA Panel Mount
- Siemens Breaking Capacity 7 kA Panel Mount
- Siemens Breaking Capacity 18 kA Panel Mount
- Siemens Breaking Capacity 25 kA Panel Mount
- Siemens Breaking Capacity 18 kA Panel Mount
- Siemens Breaking Capacity 18 kA Panel Mount