Mersen 630mA Time Lag Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 630-901
- Mfr. Part No.:
- X094826Q
- Brand:
- Mersen
Subtotal (1 box of 10 units)*
£14.92
(exc. VAT)
£17.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £14.92 | £1.492 |
*price indicative
- RS Stock No.:
- 630-901
- Mfr. Part No.:
- X094826Q
- Brand:
- Mersen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Current Rating | 630mA | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | Time Lag | |
| Voltage Rating | 250V | |
| Body Material | Glass | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Current Rating 630mA | ||
Fuse Size 5 x 20mm | ||
Fuse Speed Time Lag | ||
Voltage Rating 250V | ||
Body Material Glass | ||
- COO (Country of Origin):
- DE
2.5mm Terminal, 50802 Series
The Mersen 5HT miniature fuses cover a range including multiple amperages for 250VAC, for the protection of electrical distribution circuits and other industrial applications. This 5HT miniature fuses are time delay fuses that protect your electrical equipment while withstanding the high, sudden, short current that allows a motor to start. All our technology and processes are defined to ensure the best technical performance.
5x20 size
Time delay
Safe protection system
IEC 60127-2 sheet 5 standard
Time delay
Safe protection system
IEC 60127-2 sheet 5 standard
2.5mm Wire to Board or Wire - Molex
Related links
- Mersen 630mA Time Lag Glass Cartridge Fuse, 5 x 20mm
- Mersen 3.15A Time Lag Glass Cartridge Fuse, 5 x 20mm
- Mersen 200mA Time Lag Glass Cartridge Fuse, 5 x 20mm
- Mersen 800mA Time Lag Glass Cartridge Fuse, 5 x 20mm
- Mersen 5A Time Lag Glass Cartridge Fuse, 5 x 20mm
- Mersen 6.3A Time Lag Glass Cartridge Fuse, 5 x 20mm
- Mersen 1.6A Time Lag Glass Cartridge Fuse, 5 x 20mm
- Mersen 8A Time Lag Glass Cartridge Fuse, 5 x 20mm
