Mersen 2A Time Lag Glass Cartridge Fuse, 5 x 20 mm

Subtotal (1 box of 10 units)*

£5.86

(exc. VAT)

£7.03

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +£5.86£0.586

*price indicative

RS Stock No.:
630-889
Mfr. Part No.:
V090546Q / MI5ST25V2/100
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Current Rating

2A

Product Type

Cartridge Fuse

Fuse Size

5 x 20 mm

Fuse Speed

Time Lag

Voltage

250V

Overall Length

20mm

Body Material

Glass

Application Category

Protection of Motor

Fuse Characteristics

Time Delay

Series

5ST

Diameter

5mm

Standards/Approvals

IEC 60127-2 Sheet 3

COO (Country of Origin):
CN
The Mersen 5ST miniature fuses cover a range including multiple amperages for 250VAC, for the protection of electrical distribution circuits and other industrial applications. 5ST miniature fuses are time delay fuses that protect your electrical equipment while withstanding the high, sudden, short current that allows a motor to start. All our technology and processes are defined to ensure the best technical performance.

Timed fusion

Safe protection system

For the protection of motors

IEC 60127-2 sheet 3 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy