Mersen 250mA Quick Acting Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 630-878
- Mfr. Part No.:
- R095557Q
- Brand:
- Mersen
Subtotal (1 box of 10 units)*
£9.60
(exc. VAT)
£11.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 20 unit(s) shipping from 07 November 2025
- Plus 999,999,979 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £9.60 | £0.96 |
*price indicative
- RS Stock No.:
- 630-878
- Mfr. Part No.:
- R095557Q
- Brand:
- Mersen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mersen | |
Current Rating | 250mA | |
Fuse Size | 5 x 20mm | |
Fuse Speed | Quick Acting | |
Voltage Rating | 250V | |
Body Material | Glass | |
Select all | ||
---|---|---|
Brand Mersen | ||
Current Rating 250mA | ||
Fuse Size 5 x 20mm | ||
Fuse Speed Quick Acting | ||
Voltage Rating 250V | ||
Body Material Glass | ||
- COO (Country of Origin):
- DE
The Mersen 5SF miniature fuses cover a range including multiple amperages for 250VAC, for the protection of electrical distribution circuits and other industrial applications. These fuses are available in size 5x20. 5SF miniature fuses are fast acting fuses that protect your electrical equipment from the slightest high current. All our technology and processes are designed to ensure the best technical performance.
5x20 size
Fast action
Safe protection system
IEC 60127-2 sheet 1 standard
Fast action
Safe protection system
IEC 60127-2 sheet 1 standard