Mersen 0.315A Time Lag Glass Cartridge Fuse, 5 x 20 mm
- RS Stock No.:
- 630-877
- Mfr. Part No.:
- R094821Q / MI5HT25V0.315/100
- Brand:
- Mersen
Subtotal (1 box of 10 units)*
£14.92
(exc. VAT)
£17.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £14.92 | £1.492 |
*price indicative
- RS Stock No.:
- 630-877
- Mfr. Part No.:
- R094821Q / MI5HT25V0.315/100
- Brand:
- Mersen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Current Rating | 0.315A | |
| Product Type | Cartridge Fuse | |
| Fuse Size | 5 x 20 mm | |
| Fuse Speed | Time Lag | |
| Voltage | 250V | |
| Overall Length | 20mm | |
| Body Material | Glass | |
| Application Category | Motor, Electrical Equipment | |
| Fuse Characteristics | Time Delay | |
| Series | 5HT | |
| Diameter | 5mm | |
| Standards/Approvals | IEC 60127-2 Sheet 5 | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Current Rating 0.315A | ||
Product Type Cartridge Fuse | ||
Fuse Size 5 x 20 mm | ||
Fuse Speed Time Lag | ||
Voltage 250V | ||
Overall Length 20mm | ||
Body Material Glass | ||
Application Category Motor, Electrical Equipment | ||
Fuse Characteristics Time Delay | ||
Series 5HT | ||
Diameter 5mm | ||
Standards/Approvals IEC 60127-2 Sheet 5 | ||
- COO (Country of Origin):
- DE
The Mersen 5HT miniature fuses cover a range including multiple amperages for 250VAC, for the protection of electrical distribution circuits and other industrial applications. This 5HT miniature fuses are time delay fuses that protect your electrical equipment while withstanding the high, sudden, short current that allows a motor to start. All our technology and processes are defined to ensure the best technical performance.
5x20 size
Time delay
Safe protection system
IEC 60127-2 sheet 5 standard
Related links
- Mersen 0.315A Time Lag Glass Cartridge Fuse, 5 x 20 mm
- Mersen 5A Time Lag Glass Cartridge Fuse, 5 x 20 mm
- Mersen 2A Time Lag Glass Cartridge Fuse, 5 x 20 mm
- Mersen 3.15A Time Lag Glass Cartridge Fuse, 5 x 20 mm
- Mersen 6.3A Time Lag Glass Cartridge Fuse, 5 x 20 mm
- Mersen 10A Time Lag Glass Cartridge Fuse, 5 x 20 mm
- Mersen 4A Time Lag Glass Cartridge Fuse, 5 x 20 mm
- Mersen 16A Time Lag Glass Cartridge Fuse, 5 x 20 mm
