Mersen 1A Time Lag Glass Cartridge Fuse, 5 x 20 mm
- RS Stock No.:
- 630-876
- Mfr. Part No.:
- R090543Q / MI5ST25V1/100
- Brand:
- Mersen
Subtotal (1 box of 10 units)*
£5.60
(exc. VAT)
£6.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 50 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £5.60 | £0.56 |
*price indicative
- RS Stock No.:
- 630-876
- Mfr. Part No.:
- R090543Q / MI5ST25V1/100
- Brand:
- Mersen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Current Rating | 1A | |
| Product Type | Cartridge Fuse | |
| Fuse Size | 5 x 20 mm | |
| Fuse Speed | Time Lag | |
| Voltage | 250V | |
| Body Material | Glass | |
| Overall Length | 20mm | |
| Application Category | Protection of Motor | |
| Fuse Characteristics | Time Delay | |
| Series | 5ST | |
| Diameter | 5mm | |
| Standards/Approvals | IEC 60127-2 Sheet 3 | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Current Rating 1A | ||
Product Type Cartridge Fuse | ||
Fuse Size 5 x 20 mm | ||
Fuse Speed Time Lag | ||
Voltage 250V | ||
Body Material Glass | ||
Overall Length 20mm | ||
Application Category Protection of Motor | ||
Fuse Characteristics Time Delay | ||
Series 5ST | ||
Diameter 5mm | ||
Standards/Approvals IEC 60127-2 Sheet 3 | ||
- COO (Country of Origin):
- CN
The Mersen 5ST miniature fuses cover a range including multiple amperages for 250VAC, for the protection of electrical distribution circuits and other industrial applications. 5ST miniature fuses are time delay fuses that protect your electrical equipment while withstanding the high, sudden, short current that allows a motor to start. All our technology and processes are defined to ensure the best technical performance.
Timed fusion
Safe protection system
For the protection of motors
IEC 60127-2 sheet 3 standard
Related links
- Mersen 1A Time Lag Glass Cartridge Fuse, 5 x 20 mm
- Mersen 10A Time Lag Glass Cartridge Fuse, 5 x 20 mm
- Mersen 100mA Time Lag Glass Cartridge Fuse, 5 x 20 mm
- Mersen 400mA Time Lag Glass Cartridge Fuse, 5 x 20 mm
- Mersen 4A Time Lag Glass Cartridge Fuse, 5 x 20 mm
- Mersen 16A Time Lag Glass Cartridge Fuse, 5 x 20 mm
- Mersen 6.3A Time Lag Glass Cartridge Fuse, 5 x 20 mm
- Mersen 2.5A Time Lag Glass Cartridge Fuse, 5 x 20 mm
