Mersen 200mA Time Lag Glass Cartridge Fuse, 5 x 20mm

Subtotal (1 box of 10 units)*

£4.80

(exc. VAT)

£5.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£4.80£0.48

*price indicative

RS Stock No.:
630-861
Mfr. Part No.:
D090508Q
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Current Rating

200mA

Fuse Size

5 x 20mm

Fuse Speed

Time Lag

Voltage Rating

250V

Body Material

Glass

COO (Country of Origin):
DE
The Mersen 5SF miniature fuses cover a range including multiple amperages for 250VAC, for the protection of electrical distribution circuits and other industrial applications. This 5SF miniature fuses are fast acting fuses that protect your electrical equipment from the slightest high current. All our technology and processes are designed to ensure the best technical performance.

5x20 size
Fast action
Safe protection system
IEC 60127-2 sheet 2 standard

Related links