Mersen 3.15 A Time Lag Glass Cartridge Fuse, 5 x 20 mm

Subtotal (1 box of 10 units)*

£12.27

(exc. VAT)

£14.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£12.27£1.227

*price indicative

RS Stock No.:
630-852
Mfr. Part No.:
B085377Q / MI5HT25V3.15/100
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Current Rating

3.15 A

Product Type

Cartridge Fuse

Fuse Size

5 x 20 mm

Fuse Speed

Time Lag

Voltage

250V

Body Material

Glass

Overall Length

20mm

Application Category

Electrical Equipment, Motor

Fuse Characteristics

Time Delay

Series

5HT

Diameter

5 mm

Standards/Approvals

IEC 60127-2 Sheet 5

COO (Country of Origin):
CN
The Mersen 5HT miniature fuses cover a range including multiple amperages for 250VAC, for the protection of electrical distribution circuits and other industrial applications. This 5HT miniature fuses are time delay fuses that protect your electrical equipment while withstanding the high, sudden, short current that allows a motor to start. All our technology and processes are defined to ensure the best technical performance.

5x20 size

Time delay

Safe protection system

IEC 60127-2 sheet 5 standard

Related links