Mersen 1.6A Time Lag Glass Cartridge Fuse, 5 x 20 mm

Subtotal (1 box of 10 units)*

£6.40

(exc. VAT)

£7.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£6.40£0.64

*price indicative

RS Stock No.:
630-830
Mfr. Part No.:
N090517Q / MI5SF25V1.6/100
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Current Rating

1.6A

Product Type

Cartridge Fuse

Fuse Size

5 x 20 mm

Fuse Speed

Time Lag

Voltage

250V

Overall Length

20mm

Body Material

Glass

Application Category

Electrical Equipment

Fuse Characteristics

Without Extinguishing Agent

Series

5SF

Diameter

5mm

Standards/Approvals

IEC 60127-2 Sheet 2

COO (Country of Origin):
CN
The Mersen 5SF miniature fuses cover a range including multiple amperages for 250VAC, for the protection of electrical distribution circuits and other industrial applications. This 5SF miniature fuses are fast acting fuses that protect your electrical equipment from the slightest high current. All our technology and processes are designed to ensure the best technical performance.

5x20 size

Fast action

Safe protection system

IEC 60127-2 sheet 2 standard

Related links