Mersen 400mA Time Lag Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 630-829
- Mfr. Part No.:
- M090539Q
- Brand:
- Mersen
Subtotal (1 box of 10 units)*
£5.59
(exc. VAT)
£6.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 7 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £5.59 | £0.559 |
*price indicative
- RS Stock No.:
- 630-829
- Mfr. Part No.:
- M090539Q
- Brand:
- Mersen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mersen | |
Current Rating | 400mA | |
Fuse Size | 5 x 20mm | |
Fuse Speed | Time Lag | |
Voltage Rating | 250V | |
Body Material | Glass | |
Select all | ||
---|---|---|
Brand Mersen | ||
Current Rating 400mA | ||
Fuse Size 5 x 20mm | ||
Fuse Speed Time Lag | ||
Voltage Rating 250V | ||
Body Material Glass | ||
- COO (Country of Origin):
- DE
The Mersen 5ST miniature fuses cover a range including multiple amperages for 250VAC, for the protection of electrical distribution circuits and other industrial applications. 5ST miniature fuses are time delay fuses that protect your electrical equipment while withstanding the high, sudden, short current that allows a motor to start. All our technology and processes are defined to ensure the best technical performance.
Timed fusion
Safe protection system
For the protection of motors
IEC 60127-2 sheet 3 standard
Safe protection system
For the protection of motors
IEC 60127-2 sheet 3 standard