Mersen 800mA Quick Acting Glass Cartridge Fuse, 5 x 20mm

Subtotal (1 box of 10 units)*

£5.86

(exc. VAT)

£7.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£5.86£0.586

*price indicative

RS Stock No.:
630-822
Mfr. Part No.:
K090514Q
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Current Rating

800mA

Fuse Size

5 x 20mm

Fuse Speed

Quick Acting

Voltage Rating

250V

Body Material

Glass

COO (Country of Origin):
DE
The Mersen 5SF miniature fuses cover a range including multiple amperages for 250VAC, for the protection of electrical distribution circuits and other industrial applications. This 5SF miniature fuses are fast acting fuses that protect your electrical equipment from the slightest high current. All our technology and processes are designed to ensure the best technical performance.

5x20 size
Fast action
Safe protection system
IEC 60127-2 sheet 2 standard