Siemens 10A Cartridge Fuse, 10 x 38mm

Subtotal (1 pack of 20 units)*

£188.63

(exc. VAT)

£226.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£188.63£9.432

*price indicative

RS Stock No.:
627-149
Mfr. Part No.:
3NC1210-0MK
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

10A

Fuse Size

10 x 38mm

Voltage Rating

1kV

COO (Country of Origin):
CZ
The Siemens cylindrical fuse link designed for protecting semiconductor devices in industrial power systems. It features a compact cartridge format. Built for high reliability and fast response, it’s ideal for safeguarding sensitive components against short circuits and overloads.

Operating class gR for full-range protection of semiconductors and cables
Mounting flexibility with any orientation preferred vertical for easy installation
Lightweight design

Related links