Siemens 80A Cartridge Fuse, 22.2 x 58mm

Subtotal (1 pack of 10 units)*

£78.53

(exc. VAT)

£94.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£78.53£7.853

*price indicative

RS Stock No.:
627-111
Mfr. Part No.:
3NW8224-1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

80A

Fuse Size

22.2 x 58mm

Voltage Rating

500V

COO (Country of Origin):
CZ
The Siemens cylindrical fuse link designed for applications, offering reliable protection for circuits. With a compact format and high voltage rating, it ensures safe operation and fast fault interruption in demanding environments.

Mounting flexibility in any orientation preferably vertical
UKCA and CE approved

Related links