Siemens 20A Cartridge Fuse, 14 x 51mm
- RS Stock No.:
- 627-091
- Mfr. Part No.:
- 3NC1420-0MK
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
£87.51
(exc. VAT)
£105.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £87.51 | £8.751 |
*price indicative
- RS Stock No.:
- 627-091
- Mfr. Part No.:
- 3NC1420-0MK
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Current Rating | 20A | |
Fuse Size | 14 x 51mm | |
Voltage Rating | 690V | |
Select all | ||
---|---|---|
Brand Siemens | ||
Current Rating 20A | ||
Fuse Size 14 x 51mm | ||
Voltage Rating 690V | ||
- COO (Country of Origin):
- CZ
The Siemens cylindrical fuse link is engineered for protecting semiconductor devices in industrial power systems. With a compact format and fast-acting characteristics, its ideal for safeguarding sensitive components against short circuits and overloads.
Operating class aR for semiconductor protection with high-speed fault interruption
Mounting flexibility in any orientation preferably vertical
UKCA and CE approved
Mounting flexibility in any orientation preferably vertical
UKCA and CE approved