Siemens 8A Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 627-090
- Mfr. Part No.:
- 3NC1208-0MK
- Brand:
- Siemens
Subtotal (1 pack of 20 units)*
£180.23
(exc. VAT)
£216.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £180.23 | £9.012 |
*price indicative
- RS Stock No.:
- 627-090
- Mfr. Part No.:
- 3NC1208-0MK
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Current Rating | 8A | |
Fuse Size | 10 x 38mm | |
Voltage Rating | 1.25kV | |
Select all | ||
---|---|---|
Brand Siemens | ||
Current Rating 8A | ||
Fuse Size 10 x 38mm | ||
Voltage Rating 1.25kV | ||
- COO (Country of Origin):
- CZ
The Siemens cylindrical fuse link designed for protecting semiconductor devices in industrial power systems. It features a compact cartridge format. Built for high reliability and fast response, its ideal for safeguarding sensitive components against short circuits and overloads.
Operating class gR for full-range protection of semiconductors and cables
Mounting flexibility with any orientation preferred vertical for easy installation
Lightweight design
Mounting flexibility with any orientation preferred vertical for easy installation
Lightweight design