Siemens 4A Cartridge Fuse, 10 x 85mm
- RS Stock No.:
- 627-080
- Mfr. Part No.:
- 3NW6604-4
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
£112.57
(exc. VAT)
£135.08
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £112.57 | £11.257 |
*price indicative
- RS Stock No.:
- 627-080
- Mfr. Part No.:
- 3NW6604-4
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 4A | |
| Fuse Size | 10 x 85mm | |
| Voltage Rating | 1.5kV | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 4A | ||
Fuse Size 10 x 85mm | ||
Voltage Rating 1.5kV | ||
- COO (Country of Origin):
- PL
The Siemens cylindrical fuse link designed for applications, offering reliable protection for circuits. With a compact format and high voltage rating, it ensures safe operation and fast fault interruption in demanding environments.
Mounting flexibility in any orientation preferably vertical
UKCA and CE approved
UKCA and CE approved
Related links
- Siemens 4A Cartridge Fuse, 10 x 38mm
- Siemens 8A Cartridge Fuse, 10 x 85mm
- Siemens 20A Cartridge Fuse, 10 x 85mm
- Siemens 16A Cartridge Fuse, 10 x 85mm
- Siemens 10A Cartridge Fuse, 10 x 85mm
- Siemens 12A Cartridge Fuse, 10 x 85mm
- Siemens 4A F Cartridge Fuse, 10 x 38mm
- RS PRO 30A F Ceramic Cartridge Fuse, 10 x 85mm
