Siemens 2A Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 627-011
- Mfr. Part No.:
- 3NW6002-4
- Brand:
- Siemens
Subtotal (1 pack of 20 units)*
£177.33
(exc. VAT)
£212.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £177.33 | £8.867 |
*price indicative
- RS Stock No.:
- 627-011
- Mfr. Part No.:
- 3NW6002-4
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 2A | |
| Fuse Size | 10 x 38mm | |
| Voltage Rating | 1kV | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 2A | ||
Fuse Size 10 x 38mm | ||
Voltage Rating 1kV | ||
- COO (Country of Origin):
- CZ
The Siemens cylindrical fuse link designed for applications, offering reliable protection for circuits. With a compact format and high voltage rating, it ensures safe operation and fast fault interruption in demanding environments.
Mounting flexibility in any orientation preferably vertical
UKCA and CE approved
UKCA and CE approved
Related links
- Siemens 2A F Cartridge Fuse, 10 x 38mm
- Siemens 2A Cartridge Fuse, 10 x 38mm
- Hager 2A Cartridge Fuse, 10 x 38mm
- Socomec 2A Cartridge Fuse, 10 x 38mm
- Schneider Electric 2A Cartridge Fuse, 10 x 38mm
- Phoenix Contact 2A Cartridge Fuse, 10 x 38mm
- Siemens 8A Cartridge Fuse, 10 x 38mm
- Siemens 6A Cartridge Fuse, 10 x 38mm
