Siemens 4A Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 611-070
- Mfr. Part No.:
- 5TG8330
- Brand:
- Siemens
Subtotal (1 unit)*
£1.81
(exc. VAT)
£2.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.81 |
*price indicative
- RS Stock No.:
- 611-070
- Mfr. Part No.:
- 5TG8330
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 4A | |
| Fuse Size | 5 x 20mm | |
| Voltage Rating | 250V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 4A | ||
Fuse Size 5 x 20mm | ||
Voltage Rating 250V | ||
- COO (Country of Origin):
- ES
The Siemens spare fuse is designed specifically for DELTA handheld controllers, ensuring exceptional reliability in your manual control setups. Crafted with precision, this miniature glass fuse provides outstanding performance in safeguarding electrical circuits by offering a rated operational current of 4 A. The compact size of 5 x 20 mm allows for easy installation in a range of applications, while the 250 V AC operating voltage enhances its versatility. With guidelines for compliance and environmental standards, this fuse is an ideal choice for both industrial and commercial use. The product's visual defect indication capability further ensures that you can maintain operational safety and efficiency. Choose this spare fuse for a trusted solution in your electronic devices.
Designed for seamless compatibility with DELTA manual control devices
Constructed from durable materials to ensure longevity
Offers exceptional circuit protection for enhanced safety
A compact form factor simplifies integration into existing systems
Accommodates a wide range of voltage applications for flexibility
Provides assurance of quality with relevant certifications
Constructed from durable materials to ensure longevity
Offers exceptional circuit protection for enhanced safety
A compact form factor simplifies integration into existing systems
Accommodates a wide range of voltage applications for flexibility
Provides assurance of quality with relevant certifications
Related links
- SIBA 4A F Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 4A F Glass Cartridge Fuse, 5 x 20mm
- Mersen 4A 5SF Glass Cartridge Fuse, 5 x 20mm
- Mersen 4A FA Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 4A F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 4A F Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 4A T Glass Cartridge Fuse, 5 x 20mm
- Siemens 4A T Cartridge Fuse, 5 x 20mm
