Phoenix Contact 2A T Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 512-401
- Mfr. Part No.:
- 1457326
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.11
(exc. VAT)
£7.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.11 | £0.611 |
*price indicative
- RS Stock No.:
- 512-401
- Mfr. Part No.:
- 1457326
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 2A | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | T | |
| Voltage Rating | 250V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 2A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
- COO (Country of Origin):
- DE
The Phoenix Contact replacement fuse is designed for reliable performance in various applications, ensuring the protection of electrical circuits with its slow-blow characteristic. Ideal for environments where transient surges can occur, this Microfuse provides enhanced durability and an extended lifetime even under challenging conditions. With a compact design of 5 x 20 mm, it fits seamlessly into various fuse holders while maintaining superior operational integrity. The product demonstrates compliance with stringent environmental standards, making it a smart choice for eco-conscious consumers. Its robust construction is complemented by impressive current and voltage ratings, confirming its capability to deliver consistent performance and safeguard critical electronic components effectively.
Designed for slow-blow operation to handle transient loads
Compact dimensions ensure suitability for a wide range of applications
Manufactured following strict environmental compliance standards
Compatible with various fuse holders for easy installation
Offers superior durability for enhanced product longevity
Ensures reliable protection of electrical circuits from overloads
Ideal for use in sensitive electronic equipment
Compact dimensions ensure suitability for a wide range of applications
Manufactured following strict environmental compliance standards
Compatible with various fuse holders for easy installation
Offers superior durability for enhanced product longevity
Ensures reliable protection of electrical circuits from overloads
Ideal for use in sensitive electronic equipment
Related links
- Phoenix Contact 2A T Cartridge Fuse, 5 x 20mm
- RS PRO 2A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 2A T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 2A T Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 2A T Ceramic Cartridge Fuse, 5 x 20mm
- Phoenix Contact 2A F Cartridge Fuse, 5 x 20mm
- Eaton 2A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 2A T Glass Cartridge Fuse, 5 x 20mm
