Sato Parts 1.5A M Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 353-171
- Mfr. Part No.:
- F-7161-125V-1.5A
- Brand:
- Sato Parts
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 353-171
- Mfr. Part No.:
- F-7161-125V-1.5A
- Brand:
- Sato Parts
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sato Parts | |
Current Rating | 1.5A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | M | |
Voltage Rating | 125V ac | |
Body Material | Glass | |
Select all | ||
---|---|---|
Brand Sato Parts | ||
Current Rating 1.5A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed M | ||
Voltage Rating 125V ac | ||
Body Material Glass | ||