160A Cartridge Fuses, 76 x 292mm

Subtotal (1 unit)*

£864.80

(exc. VAT)

£1,037.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£864.80

*price indicative

RS Stock No.:
262-319
Mfr. Part No.:
7.2MRLSA160
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

160A

Fuse Size

76 x 292mm

Voltage Rating

7.2kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton cylindrical fuse is designed for motor protection, with a 160 A amperage rating and a breaking capacity compliant with IEC 60282-1. It measures 76 x 292 mm and has a diameter of 76 mm. The fuse is mounted using a clip in method and is compliant with British Standard, making it suitable for primary side transformer protection as well as motor protection in industrial settings.

Back up fuse according to IEC 60282-1 standard
Striker for indication

Related links