Eaton Cartridge Fuse, 12.13 x 0.64mm

Subtotal (1 unit)*

£250.85

(exc. VAT)

£301.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£250.85

*price indicative

RS Stock No.:
261-902
Mfr. Part No.:
FP-4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Fuse Size

12.13 x 0.64mm

Non Compliant

COO (Country of Origin):
MX
The Eaton Fuse Puller features length of 2.47 in and height of 12.13 in. The width is 0.64 in.

RoHS compliant
0.54 lb weight

Related links