Eaton 2A Cartridge Fuse, 21 x 142mm
- RS Stock No.:
- 261-469
- Mfr. Part No.:
- 7.2AMWNA2.0E
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£1,137.27
(exc. VAT)
£1,364.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,137.27 | £113.727 |
*price indicative
- RS Stock No.:
- 261-469
- Mfr. Part No.:
- 7.2AMWNA2.0E
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 2A | |
| Fuse Size | 21 x 142mm | |
| Voltage Rating | 7.2kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 2A | ||
Fuse Size 21 x 142mm | ||
Voltage Rating 7.2kV | ||
Non Compliant
- COO (Country of Origin):
- HU
The Eaton fuse is designed for auxiliary transformer protection, with a 2 A amperage rating and a voltage rating of 7.2 kV. It has a cylindrical shape, measuring 142 x 20.6 mm, and offers a breaking capacity of 50 kA. It is rated with an interrupt capacity of 50 kAIC and utilizes ferrule end connections.
Back up fuse according to IEC 60282-1 standard
For auxiliary transformer protection
For auxiliary transformer protection


