Eaton 20A Cartridge Fuse, 22.2 x 58mm
- RS Stock No.:
- 261-447
- Mfr. Part No.:
- C22G20S
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£81.03
(exc. VAT)
£97.24
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £81.03 | £8.103 |
*price indicative
- RS Stock No.:
- 261-447
- Mfr. Part No.:
- C22G20S
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Fuse Size | 22.2 x 58mm | |
| Voltage Rating | 690V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Fuse Size 22.2 x 58mm | ||
Voltage Rating 690V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton low voltage cylindrical fuse is engineered for exceptional reliability within demanding electrical systems. Designed to meet the stringent requirements of IEC standards, it excels in performance with a breaking capacity of 80 kA, making it an indispensable component for ensuring protection against overcurrents. The product boasts a compact 22 x 58 mm design, enabling easy integration into various applications, especially where space is at a premium. With its robust construction and useful striker feature, this fuse ensures enhanced safety and operation continuity. The fuse operates efficiently at a voltage rating of 690 V and an amperage of 20 A, ideal for both industrial and commercial environments. Experience unparalleled performance and peace of mind with this outstanding fuse solution.
Compact design allows for versatile application in tight installations
Robust build quality guarantees long-lasting performance under demanding conditions
80 kA breaking capacity ensures effective protection against electrical faults
Compatible with CH22 Modular fuse holder for easy installation
Designed to meet strict IEC 60269 compliance for superior safety standards
RoHS compliant to support environmentally friendly practices
CE marked for guaranteed adherence to European safety regulations
Robust build quality guarantees long-lasting performance under demanding conditions
80 kA breaking capacity ensures effective protection against electrical faults
Compatible with CH22 Modular fuse holder for easy installation
Designed to meet strict IEC 60269 compliance for superior safety standards
RoHS compliant to support environmentally friendly practices
CE marked for guaranteed adherence to European safety regulations
Related links
- Siemens 20A Cartridge Fuse, 22.2 x 58mm
- Hager 20A Cartridge Fuse, 22.2 x 58mm
- Eaton 20A gG/gL Cartridge Fuse, 22.2 x 58mm
- Eaton 20A Slow-Blow Cartridge Fuse, 22.2 x 58mm
- Mersen 20A Slow-Blow Ceramic Cartridge Fuse, 22.2 x 58mm
- Legrand 20A Ceramic Cartridge Fuse, 22.2 x 58mm
- Eaton 10A gG/gL Cartridge Fuse, 22.2 x 58mm
- Eaton 6A Slow-Blow Cartridge Fuse, 22.2 x 58mm


