Eaton F Thermoplastic Cartridge Fuse, 0.61 x 0.78 x 0.12in
- RS Stock No.:
- 261-441
- Mfr. Part No.:
- BK/GMT-DUMMY
- Brand:
- Eaton
Subtotal (1 pack of 100 units)*
£471.94
(exc. VAT)
£566.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £471.94 | £4.719 |
*price indicative
- RS Stock No.:
- 261-441
- Mfr. Part No.:
- BK/GMT-DUMMY
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Fuse Size | 0.61 x 0.78 x 0.12in | |
| Fuse Speed | F | |
| Voltage Rating | 60 V ac/dc, 125 V ac/dc | |
| Body Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Fuse Size 0.61 x 0.78 x 0.12in | ||
Fuse Speed F | ||
Voltage Rating 60 V ac/dc, 125 V ac/dc | ||
Body Material Thermoplastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton fuse is an innovative solution designed to provide reliable performance and safety in demanding applications. This non-indicating, fast-acting dummy fuse operates at voltage ratings of 125 Vac and 60 Vdc, ensuring exceptional protection for your electrical systems. Featuring a robust thermoplastic construction with tin-plated beryllium copper terminals, the fuse promises durability and longevity.
Constructed with high quality thermoplastic for enhanced durability
Tin plated beryllium copper terminals ensure optimal conductivity
Compatible with both AC and DC applications
Meets stringent compliance standards for electrical safety and reliability
Tin plated beryllium copper terminals ensure optimal conductivity
Compatible with both AC and DC applications
Meets stringent compliance standards for electrical safety and reliability
Related links
- Schurter 80mA F Thermoplastic Cartridge Fuse, 8.5 x 8.5mm
- Eaton 15A Thermoplastic Cartridge Fuse, 2.68 x 1.57in
- Eaton Fuse Holder Fuse Holder
- Eaton Dummy Tray for use with Pasco Paco
- Eaton 5A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 8A F Melamine Cartridge Fuse, 10 x 38mm
- Eaton 1A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 250mA F Ceramic Cartridge Fuse, 5 x 20mm


