Eaton 700A Cartridge Fuse
- RS Stock No.:
- 261-440
- Mfr. Part No.:
- BH-3033
- Brand:
- Eaton
Subtotal (1 unit)*
£408.16
(exc. VAT)
£489.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £408.16 |
*price indicative
- RS Stock No.:
- 261-440
- Mfr. Part No.:
- BH-3033
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 700A | |
| Voltage Rating | 700V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 700A | ||
Voltage Rating 700V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Modular Block Holder features a base is a lightweight, high temperature thermoplastic. It is used for bolt on high speed fuses. It has a voltage rating of 0-700 V.
UL recognized
RoHS compliant
RoHS compliant


