Eaton 20A Glass Filled PES Cartridge Fuse, 1.88 x 0.75in
- RS Stock No.:
- 260-714
- Mfr. Part No.:
- WCF20RN
- Brand:
- Eaton
Subtotal (1 pack of 12 units)*
£795.92
(exc. VAT)
£955.10
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £795.92 | £66.327 |
*price indicative
- RS Stock No.:
- 260-714
- Mfr. Part No.:
- WCF20RN
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Fuse Size | 1.88 x 0.75in | |
| Voltage Rating | 690V | |
| Body Material | Glass Filled PES | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Fuse Size 1.88 x 0.75in | ||
Voltage Rating 690V | ||
Body Material Glass Filled PES | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton Fuse is a UL Class CF current-limiting, dual-element, fast acting fuse. This finger-safe fuse has a very compact, space-saving size and is easily applied using the CUBE Fuse holder.
Meets all UL specified overload opening requirements
Current limitation minimizes incident energy and reduces arc flash hazards
RoHS Compliant
CE Marked
Current limitation minimizes incident energy and reduces arc flash hazards
RoHS Compliant
CE Marked
Related links
- Eaton 80A Glass Filled PES Cartridge Fuse, 3.01 x 1in
- Eaton 20A Glass Melamine Cartridge Fuse, 0.56 x 0.87in
- Eaton 20A F Glass Cartridge Fuse, 6.3 x 25mm
- Eaton 20A T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 20A F Glass Cartridge Fuse, 6.4 x 15.9mm
- Eaton 20A F Glass Cartridge Fuse, 6.3 x 32mm
- Mersen 20A Glass Melamine Cartridge Fuse, 10 x 38mm
- RS PRO 20A F Glass Cartridge Fuse, 6.3 x 32mm


