Eaton 100A Ceramic Cartridge Fuse, 79 x 21mm
- RS Stock No.:
- 248-666
- Mfr. Part No.:
- 100NHG000BI-400
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£13.47
(exc. VAT)
£16.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £13.47 | £4.49 |
*price indicative
- RS Stock No.:
- 248-666
- Mfr. Part No.:
- 100NHG000BI-400
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 100A | |
| Fuse Size | 79 x 21mm | |
| Voltage Rating | 400V | |
| Body Material | Ceramic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 100A | ||
Fuse Size 79 x 21mm | ||
Voltage Rating 400V | ||
Body Material Ceramic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage NH fuse is designed for efficient protection in industrial applications. Offering a robust construction, this product ensures reliable performance with its cutting edge ceramic body and insulated metal gripping lugs. This fuse promises to deliver consistent service with minimal maintenance, making it an ideal choice for industries such as solar and wind energy.
Delivers high breaking capacity for enhanced protection
Constructed with durable ceramic material for longevity
Designed with insulated metal gripping lugs for added safety
Combination fuse status indicator for easy monitoring
Compatible with various fittings for versatile applications
Constructed with durable ceramic material for longevity
Designed with insulated metal gripping lugs for added safety
Combination fuse status indicator for easy monitoring
Compatible with various fittings for versatile applications
Related links
- Eaton 100A Ceramic Cartridge Fuse, 22 x 57mm
- Eaton 100A Ceramic Cartridge Fuse, 23 x 57mm
- Eaton 100A Ceramic Cartridge Fuse, 22 x 58mm
- Eaton 100A Ceramic Cartridge Fuse, 30 x 57mm
- Eaton 100A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Legrand 100A Ceramic Cartridge Fuse
- Mersen 100A Ceramic Cartridge Fuse, 22 x 58mm
- SIBA 100A Ceramic Cartridge Fuse, 22 x 58mm


