Eaton 80A Cartridge Fuses, 76 x 359mm

Subtotal (1 pack of 3 units)*

£1,172.67

(exc. VAT)

£1,407.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,172.67£390.89

*price indicative

RS Stock No.:
244-646
Mfr. Part No.:
12BFGHA80
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

80A

Fuse Size

76 x 359mm

Voltage Rating

12kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton Air Fuse is designed for high performance in critical applications. This reliable fuse ensures optimal protection for primary side transformers, safeguarding your electrical systems from potentially damaging surges. With its robust construction and innovative design, it effectively meets the demands of various installations, making it an essential component for fuse switch combination units, fuse bases, and fuse switches. The fuse's outstanding breaking capacity and presence of a striker enhance its functionality, providing added assurance during operation.

Designed to comply with British Standard
Utilises an air installation technique for efficient heat dissipation
Compact cylindrical design allows for versatile installation options
Built specifically for the protection of primary side transformers