Eaton 63A Cartridge Fuses, 76 x 359mm
- RS Stock No.:
- 240-280
- Mfr. Part No.:
- 12BFGHO63
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£1,229.16
(exc. VAT)
£1,474.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £1,229.16 | £409.72 |
*price indicative
- RS Stock No.:
- 240-280
- Mfr. Part No.:
- 12BFGHO63
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 63A | |
Fuse Size | 76 x 359mm | |
Voltage Rating | 12kV | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 63A | ||
Fuse Size 76 x 359mm | ||
Voltage Rating 12kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Air Fuse is designed for superior protection of primary side transformers. Engineered for high performance, it features a robust construction that ensures reliability and operational safety in various applications. The combination of advanced materials and innovative design equips this fuse with impressive breaking capacities, catering specifically to environments where robustness is paramount. With its strategic use of air as an installation technique, this component delivers outstanding performance up to 12 kV, making it an essential choice for those seeking dependable power management solutions. Ease of installation and compatibility with fuse switch combination units further enhance its appeal, ensuring that this fuse seamlessly integrates into existing systems while providing critical protection against overcurrent scenarios.
Compatible with fuse switch combination units for versatile use
Features a built-in fuse indicator for quick status assessment
Complies with British Standard for guaranteed safety
Cylindrical shape with offset bolted tags for secure mounting
Rated frequency ensures reliable operation in standard power systems
Features a built-in fuse indicator for quick status assessment
Complies with British Standard for guaranteed safety
Cylindrical shape with offset bolted tags for secure mounting
Rated frequency ensures reliable operation in standard power systems