Eaton 5.6A Time Delay Nickel Plated Spring Brass Cartridge Fuse, 1.5 x 0.41 in

Subtotal (1 pack of 10 units)*

£452.63

(exc. VAT)

£543.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£452.63£45.263

*price indicative

RS Stock No.:
229-218
Mfr. Part No.:
FNQ-5-6/10
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

5.6A

Product Type

Cartridge Fuse

Fuse Size

1.5 x 0.41 in

Fuse Speed

Time Delay

Voltage

500V

Body Material

Nickel Plated Spring Brass

Overall Length

1.5in

Application Category

Motor Control Transformers

Fuse Characteristics

Non-Indicating

Series

FNQ

Standards/Approvals

RoHS, CE

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Bussmann series FNQ fuse is designed for time delay applications, ensuring enhanced performance in demanding environments. This fuse effectively supports motor control transformers and circuits that experience in rush currents, providing a robust 5.6 A capacity. Engineered with a non indicating ferrule end design, it guarantees seamless integration into various electrical setups.

Time delay functionality for motor control applications

Designed specifically for circuits with in rush currents

Durable nickel plated bronze endcap for added longevity

Non indicating design simplifies use in various electrical setups

Compliant with CE and RoHS standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy