Eaton 1A Cartridge Fuse, 440 x 41.3mm

Subtotal (1 pack of 3 units)*

£664.29

(exc. VAT)

£797.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£664.29£221.43

*price indicative

RS Stock No.:
228-632
Mfr. Part No.:
38CAVH1E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

1A

Fuse Size

440 x 41.3mm

Voltage Rating

38kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton Medium Auxiliary Fuse is expertly designed for the protection of auxiliary transformers. Built to meet stringent safety standards, this fuse-Link device operates efficiently in medium voltage environments, ensuring reliable performance up to 38 kV. With a robust design featuring a cylindrical shape and a precise breaking capacity, it is tailored for applications demanding quick response times and high reliability. The exceptional 40 kA breaking capacity enhances system robustness, making it an ideal choice for critical power systems. Its durable construction and optimal dimensions provide ease of installation, while the non-indicating feature allows for straightforward monitoring of operational integrity.

Features a cylindrical design that simplifies installation
Boasts robust dimensions for added durability
Delivers a non-indicating feature for easy operational monitoring
Constructed with high-quality materials for longevity
Ideal for compliance with IEC standards ensuring reliability

Related links