Steinbach & Vollman Steel Carry Handle
- RS Stock No.:
- 387-3801
- Brand:
- Steinbach & Vollman
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£14.17
(exc. VAT)
£17.00
(inc. VAT)
- RS Stock No.:
- 387-3801
- Brand:
- Steinbach & Vollman
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinbach & Vollman | |
| Material | Steel | |
| Dimensions | 200 x 50mm | |
| Height | 50mm | |
| Width | 200mm | |
| Handle Material | Steel | |
Select all | ||
|---|---|---|
Brand Steinbach & Vollman | ||
Material Steel | ||
Dimensions 200 x 50mm | ||
Height 50mm | ||
Width 200mm | ||
Handle Material Steel | ||
- COO (Country of Origin):
- DE
Unplated Steel
Forged steel heavy duty handle
Suitable for welding prior to painting or galvanising
Suitable for welding prior to painting or galvanising

