- RS Stock No.:
- 183-1628
- Mfr. Part No.:
- 1973741
- Brand:
- Pinet
Discontinued product
- RS Stock No.:
- 183-1628
- Mfr. Part No.:
- 1973741
- Brand:
- Pinet
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Maximum load: 45 kg.
With 90° stop.
Rubber grip.
With 90° stop.
Rubber grip.
Specifications
Attribute | Value |
---|---|
Spring Loaded | Yes |
Material | Stainless Steel |
Maximum Load | 45kg |
Dimensions | 130.3 x 104.1mm |
Height | 104mm |
Width | 130.3mm |
Mounting Thread Standard | Metric |