- RS Stock No.:
- 869-657
- Mfr. Part No.:
- 9150000058
- Brand:
- Mascot
7 In stock - FREE next working day delivery available
Added
Price Each
£197.10
(exc. VAT)
£236.52
(inc. VAT)
Units | Per unit |
1 - 4 | £197.10 |
5 - 9 | £191.19 |
10 - 24 | £185.27 |
25 - 49 | £179.36 |
50 + | £173.45 |
- RS Stock No.:
- 869-657
- Mfr. Part No.:
- 9150000058
- Brand:
- Mascot
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
DC / AC converters 110 W / 140 W
DC / AC converters are used as a mains power supply in vehicles or various applications requiring an alternative current source to be output.
They are ideal for supplying a unit drawing 220 Vac from a 12 V or 24 V direct voltage source (battery type).
They convert the DC voltage into AC voltage.
They are ideal for supplying a unit drawing 220 Vac from a 12 V or 24 V direct voltage source (battery type).
They convert the DC voltage into AC voltage.
Standards
EMKO-TUB (61) S003/85, EN 55014 L
Specifications
Attribute | Value |
---|---|
Input Voltage | 44 → 58V dc |
Output Voltage | 230V ac |
Output Power Continuous | 140W |
Output Power Intermittent | 160W |
Output Power Waveform | Quasi Sine Wave |
Output Connection Type | European Plug |
Efficiency | 80% |
Length | 200mm |
Width | 105mm |
Depth | 57mm |
Weight | 1.8kg |
Lead Length | 1m |
Related links
- Sterling Power Quasi Sine Wave 100W Power Inverter 230V ac Output
- Mascot Quasi Sine Wave 300W Power Inverter 230V ac Output
- Mascot Quasi Sine Wave 600W Power Inverter 230V ac Output
- Custom Power Design Quasi Sine Wave 1500W Power Inverter 230V ac Output
- Custom Power Design Quasi Sine Wave 200W Power Inverter 230V ac Output
- Mascot Quasi Sine Wave 110W Power Inverter 230V ac Output
- Sterling Power Quasi Sine Wave 150W Power Inverter 230V ac Output
- Mascot Quasi Sine Wave 1500W Power Inverter 230V ac Output