Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fuses & Circuit Breakers
Fuses
Car Fuses
Littelfuse 10A Red Blade Car Fuse, 80V dc
RS Stock No.:
894-9590
Mfr. Part No.:
166.7000.5106
Brand:
Littelfuse
View all Car Fuses
Discontinued product
RS Stock No.:
894-9590
Mfr. Part No.:
166.7000.5106
Brand:
Littelfuse
Technical Reference
Legislation and Compliance
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MX
Attribute
Value
Current Rating
10A
Fuse Type
Blade
Voltage Rating
80V dc
Colour
Red
Length
19mm
Width
5mm
Height
13.2mm
Overall Dimensions
19 x 5 x 13.2mm
Body Material
Thermoplastic
Series
FKS 80V
UL Class
UL 248