Littelfuse 5A Tan Blade Car Fuse, 32V ac/dc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
878-3270
Mfr. Part No.:
0MIN005.V
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

5A

Fuse Type

Blade

Voltage Rating

32V ac/dc

Colour

Tan

Length

10.9mm

Width

3.8mm

Height

8.8mm

Overall Dimensions

10.9 x 3.8 x 8.8mm

Fuse Speed

F

Series

MINI

Size Designation

Miniature

RoHS Status: Not Applicable

COO (Country of Origin):
US

'MINIFUSE' 297 Series


The MINI fuse series from Littelfuse is the new standard for vehicle circuit protection. The series miniature design utilizes less space and has the ability to cope with high temperatures, even in adverse environments.

Features:
Temperature Range: -40˚C to +125˚C
Miniature fuses to SAE J2 077
Can also be used for low voltage applications
Body thickness 3.81mm
32Vdc