Littelfuse 30A Green Blade Car Fuse, 80V dc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
878-1665
Mfr. Part No.:
166.7000.5302
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

30A

Fuse Type

Blade

Voltage Rating

80V dc

Colour

Green

Length

19mm

Width

5mm

Height

13.2mm

Overall Dimensions

19 x 5 x 13.2mm

Body Material

Thermoplastic

Fuse Speed

T

Series

1667000

COO (Country of Origin):
CN

Littelfuse ATO Fuses/Shunts


The Littelfuse FKS-32 is an ATO style blade fuse, featuring a three part construction with copper contacts for excellent reliability in harsh environment conditions and low voltage drop, featuring a see-through cover for easy detection of blown fuses.