Littelfuse 100A Blue Automotive Car Fuse, 32V dc
- RS Stock No.:
- 878-1255
- Mfr. Part No.:
- 0PAL4100X
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-1255
- Mfr. Part No.:
- 0PAL4100X
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 100A | |
| Fuse Type | Automotive | |
| Voltage Rating | 32V dc | |
| Colour | Blue | |
| Series | PAL | |
Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 100A | ||
Fuse Type Automotive | ||
Voltage Rating 32V dc | ||
Colour Blue | ||
Series PAL | ||
- COO (Country of Origin):
- CN
Littelfuse Automotive Fuses
The Littelfuse range of 32 volt automotive fuses have been professionally designed for many Japanese and American built vehicles in current ratings up to 140 amperes.
Available with male or female connector
Available in 30A, 60A, 100A, 120A and 140A
Available in 30A, 60A, 100A, 120A and 140A
