Littelfuse 120A Grey Automotive Car Fuse, 32V dc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
876-8502
Mfr. Part No.:
0PAL1120X
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

120A

Fuse Type

Automotive

Voltage Rating

32V dc

Colour

Grey

Series

PAL

COO (Country of Origin):
KR

Littelfuse Automotive Fuses


The Littelfuse range of 32 volt automotive fuses have been professionally designed for many Japanese and American built vehicles in current ratings up to 140 amperes.

Available with male or female connector
Available in 30A, 60A, 100A, 120A and 140A