Eaton Bussmann Series 12A Green, Yellow Fast Acting Car Fuse With Indicator
- RS Stock No.:
- 852-7301
- Mfr. Part No.:
- GMT-12A
- Brand:
- Cooper Bussmann
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 852-7301
- Mfr. Part No.:
- GMT-12A
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cooper Bussmann | |
Current Rating | 12A | |
Fuse Type | Fast Acting | |
Colour | Green, Yellow | |
Length | 20.6mm | |
Width | 3.2mm | |
Height | 17.5mm | |
Overall Dimensions | 20.6 x 3.2 x 17.5mm | |
Includes Indicator | Yes | |
Fuse Speed | F | |
Series | GMT | |
UL Class | E56412 | |
Select all | ||
---|---|---|
Brand Cooper Bussmann | ||
Current Rating 12A | ||
Fuse Type Fast Acting | ||
Colour Green, Yellow | ||
Length 20.6mm | ||
Width 3.2mm | ||
Height 17.5mm | ||
Overall Dimensions 20.6 x 3.2 x 17.5mm | ||
Includes Indicator Yes | ||
Fuse Speed F | ||
Series GMT | ||
UL Class E56412 | ||
- COO (Country of Origin):
- US
Cooper Bussmann - GMT Series
Professional range of Cooper Bussmann telecommunication specialist fuses from the GMT Series. The fuses are designed for telecom, computer or control circuits.
Body Material - Thermoplastic
Tin plated beryllium copper terminals
Tin plated beryllium copper terminals